Add To Favorites
Product Overview
Digi-Key Part Number 296-20694-1-ND
Quantity Available 5.879
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS71525QDCKRQ1

Description IC REG LDO 2.5V 50MA SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 50mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS715xx-Q1
Design Resources TPS71525-Q1 Design with WEBENCH® Power Designer
PCN Design/Specification TPS715xxQDCKRQ1 Datasheet 23/Jul/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1045 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 50mA
Voltage - Dropout (Typical) 0.415V @ 50mA
Number of Regulators 1
Voltage - Input Up to 24V
Current - Limit (Min) 125mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-20694-1

16:08:02 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,87000 8,70
100 0,67790 67,79
500 0,56060 280,30
1.000 0,44333 443,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20694-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,40043
  • Digi-Reel® ? : 296-20694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback