Add To Favorites
Product Overview
Digi-Key Part Number 296-37567-6-ND
Quantity Available 7.947
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS70950DBVT

Description IC REG LDO 5V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS709 Datasheet
Featured Product TPS709xx Series Voltage Regulators
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.69V @ 150mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37567-6

14:33:21 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,15900 11,59
100 0,90350 90,35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback