Add To Favorites
Product Overview
Digi-Key Part Number 296-36840-1-ND
Quantity Available 2.085
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

TPS659122YFFT

Description IC PMU MGMT 81DSBGA
Expanded Description Processor PMIC 81-DSBGA (3.6x3.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS659121,22
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply 32µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 81-UFBGA, DSBGA
Supplier Device Package 81-DSBGA (3.6x3.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36840-1

07:34:45 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,18000 7,18
10 6,49100 64,91
100 5,37390 537,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36840-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 4,98292
  • Digi-Reel® ? : 296-36840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.085 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS659122YFFR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,18600
Send Feedback