Add To Favorites
Product Overview
Digi-Key Part Number 296-19000-1-ND
Quantity Available 6.449
Can ship immediately

Factory Stock ?: 3.330
Manufacturer

Manufacturer Part Number

TPS65145PWPR

Description IC LCD SUPPLY TFT QUAD 24HTSSOP
Expanded Description LCD Monitor, Notebook Display PMIC 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TPS65140/41/45
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1022 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 700µA
Voltage - Supply 2.7 V ~ 5.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19000-1

00:10:25 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,62400 26,24
100 2,15010 215,01
500 1,83034 915,17
1.000 1,54366 1.543,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19000-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,33812
  • Digi-Reel® ? : 296-19000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.449 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TPS65145PWP-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 140 - Immediate
    9.960 - Factory Stock ?
  • Unit Price: 3,38000
  • Tape & Reel (TR) ? : TPS65145PWPRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 1,33812
  • Tube ? : TPS65145PWPG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 9.960 - Factory Stock ?
  • Unit Price: 2,48506
Send Feedback