Add To Favorites
Product Overview
Digi-Key Part Number 296-18998-1-ND
Quantity Available 4.287
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS65140PWPR

Description IC LCD SUPPLY TFT QUAD 24HTSSOP
Expanded Description LCD Monitor, Notebook Display PMIC 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65140/41/45
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1022 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 700µA
Voltage - Supply 2.7 V ~ 5.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-18998-1

21:49:41 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,10200 31,02
100 2,54460 254,46
500 2,16482 1.082,41
1.000 1,58247 1.582,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18998-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,58247
  • Digi-Reel® ? : 296-18998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.287 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34637-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 274 - Immediate
    3.060 - Factory Stock ?
  • Unit Price: 3,95000
  • Tube ? : TPS65140PWPG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 3.060 - Factory Stock ?
  • Unit Price: 2,90661
Send Feedback