Add To Favorites
Product Overview
Digi-Key Part Number 296-25220-1-ND
Quantity Available 4.369
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS650531RGER

Description IC PMU 5CH CONV/LDO REG 24VQFN
Expanded Description Mobile/OMAP™ PMIC 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65053(1,2,3,8)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1011 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Mobile/OMAP™
Current - Supply -
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25220-1

20:07:31 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,39800 33,98
100 2,78460 278,46
500 2,37046 1.185,23
1.000 1,99918 1.999,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25220-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,73300
  • Digi-Reel® ? : 296-25220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.369 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS650531RGET-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 2,95348
Send Feedback