Add To Favorites
Product Overview
Digi-Key Part Number 296-28820-1-ND
Quantity Available 5.590
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS62730DRYT

Description IC DCDC CONV STP-DN SYNC LP 6SON
Expanded Description - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS62730
Manufacturer Product Page TPS62730DRYT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Bluetooth (BLT)
Voltage - Input 1.9 V ~ 3.9 V
Number of Outputs 1
Voltage - Output 2.1V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28820-1

00:58:06 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,35700 13,57
100 1,08880 108,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39458-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,53989
  • Cut Tape (CT) ? : 296-39458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.225 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,47000
  • Digi-Reel® ? : 296-39458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.225 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28820-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,99436
  • Digi-Reel® ? : 296-28820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.590 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback