Add To Favorites
Product Overview
Digi-Key Part Number 296-35097-1-ND
Quantity Available 10.363
Can ship immediately

Factory Stock ?: 329
Manufacturer

Manufacturer Part Number

TPS62177DQCT

Description IC REG BUCK 3.3V 0.5A 10WSON
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x2)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35097-1

04:58:19 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,57200 15,72
100 1,26120 126,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41856-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,62627
  • Cut Tape (CT) ? : 296-41856-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.401 - Immediate
  • Unit Price: 1,53000
  • Digi-Reel® ? : 296-41856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.401 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35097-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.500 - Immediate
  • Unit Price: 1,15176
  • Digi-Reel® ? : 296-35097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback