Add To Favorites
Product Overview
Digi-Key Part Number 296-29897-1-ND
Quantity Available 14.858
Can ship immediately

Factory Stock ?: 1.750
Manufacturer

Manufacturer Part Number

TPS62162DSGT

Description IC REG BUCK 3.3V 1A SYNC 8WSON
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29897-1

06:16:44 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,92700 19,27
100 1,54850 154,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43671-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,76672
  • Cut Tape (CT) ? : 296-43671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.919 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 1,87000
  • Digi-Reel® ? : 296-43671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.919 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29897-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 13.250 - Immediate
    1.750 - Factory Stock ?
  • Unit Price: 1,41160
  • Digi-Reel® ? : 296-29897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.858 - Immediate
    1.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback