Add To Favorites
Product Overview
Digi-Key Part Number 296-29940-1-ND
Quantity Available 5.712
Can ship immediately

Factory Stock ?: 1.694
Manufacturer

Manufacturer Part Number

TPS62142RGTT

Description IC REG BUCK 3.3V 2A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29940-1

09:57:35 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,26700 22,67
100 1,82250 182,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39447-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,90270
  • Cut Tape (CT) ? : 296-39447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.346 - Immediate
  • Unit Price: 2,19000
  • Digi-Reel® ? : 296-39447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.346 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29940-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 1,66144
  • Digi-Reel® ? : 296-29940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback