Add To Favorites
Product Overview
Digi-Key Part Number 296-29937-1-ND
Quantity Available 5.264
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS62133RGTR

Description IC REG BUCK 5V 3A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29937-1

04:57:42 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 2,15700 21,57
100 1,73350 173,35
500 1,42422 712,11
1.000 1,18006 1.180,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29937-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,98766
  • Digi-Reel® ? : 296-29937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.264 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30225-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,81816
  • Cut Tape (CT) ? : 296-30225-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.527 - Immediate
  • Unit Price: 2,77000
  • Digi-Reel® ? : 296-30225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.527 - Immediate
    6 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback