Add To Favorites
Product Overview
Digi-Key Part Number 296-24014-1-ND
Quantity Available 8.901
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS61500PWPR

Description IC LED DRIVER RGLTR DIM 14HTSSOP
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 3A (Switch) 14-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61500 Datasheet
Product Training Modules LED Lighting Driver Solutions
Reference Design Library TPS61500EVM-369: 5 LEDs @ 500mA, 2.9 ~ 15V in
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.9V
Voltage - Supply (Max) 18V
Voltage - Output 2.9 V ~ 38 V
Current - Output / Channel 3A (Switch)
Frequency 200kHz ~ 2.2MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24014-1

16:09:32 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54000 25,40
100 2,08350 208,35
500 1,77256 886,28
1.000 1,29573 1.295,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24014-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,29573
  • Digi-Reel® ? : 296-24014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.901 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34628-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
    1.350 - Factory Stock ?
  • Unit Price: 3,29000
Send Feedback