Add To Favorites
Product Overview
Digi-Key Part Number 296-29824-1-ND
Quantity Available 4.776
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS61256YFFR

Description IC REG BOOST 5V 1.9A SYNC 9DSBGA
Expanded Description Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.9A (Switch) 9-UFBGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61254,56
Design Resources TPS61256 Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 4.85V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1.9A (Switch)
Frequency - Switching 3.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA (1.2x1.3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29824-1

04:46:18 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,22600 12,26
100 0,95540 95,54
500 0,78928 394,64
1.000 0,62312 623,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29824-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,50414
  • Digi-Reel® ? : 296-29824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.776 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61256YFFT-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 4.250 - Factory Stock ?
  • Unit Price: 0,88160
Send Feedback