Add To Favorites
Product Overview
Digi-Key Part Number 296-27867-1-ND
Quantity Available 6.708
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS61252DSGT

Description IC BOOST CONV ADJ 1.5A 8WSON
Expanded Description PDA's, Portable Audio/Video, Smartphones PMIC 8-WSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61252
Design Resources TPS61252 Design with WEBENCH® Power Designer
Featured Product TPS61252 1.5 A Boost Converter
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PDA's, Portable Audio/Video, Smartphones
Current - Supply -
Voltage - Supply 2.3 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27867-1

12:17:44 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,76300 17,63
100 1,41460 141,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39439-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,70185
  • Cut Tape (CT) ? : 296-39439-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.636 - Immediate
  • Unit Price: 1,71000
  • Digi-Reel® ? : 296-39439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.636 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27867-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,29188
  • Digi-Reel® ? : 296-27867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback