Add To Favorites
Product Overview
Digi-Key Part Number 296-24172-1-ND
Quantity Available 4.062
Can ship immediately

Factory Stock ?: 9.749
Manufacturer

Manufacturer Part Number

TPS61222DCKT

Description IC REG BOOST 5V 0.2A SYNC SC70-6
Expanded Description Boost Switching Regulator IC Positive Fixed 5V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 200mA (Switch)
Frequency - Switching Up to 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24172-1

15:56:15 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,26500 12,65
100 0,98640 98,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39435-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 72.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,39911
  • Cut Tape (CT) ? : 296-39435-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.993 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,08000
  • Digi-Reel® ? : 296-39435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.993 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24172-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
    9.500 - Factory Stock ?
  • Unit Price: 0,89524
  • Digi-Reel® ? : 296-24172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.062 - Immediate
    9.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback