Add To Favorites
Product Overview
Digi-Key Part Number 296-15259-1-ND
Quantity Available 15.298
Can ship immediately

Factory Stock ?: 471
Manufacturer

Manufacturer Part Number

TPS61090RSAR

Description IC REG BOOST ADJ 2A SYNC 16VQFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61090-92
Reference Design Library TPS61090EVM-029: 5V @ 500mA ~ 1.9A, 1.8 ~ 5Vin
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.5V
Current - Output 2A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15259-1

23:24:56 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 2,08700 20,87
100 1,67760 167,76
500 1,37826 689,13
1.000 1,14199 1.141,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15259-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,95580
  • Digi-Reel® ? : 296-15259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.298 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61090RSARG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95580
Send Feedback