Add To Favorites
Product Overview
Digi-Key Part Number 296-21898-1-ND
Quantity Available 10.486
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS61073DDCR

Description IC REG BOOST ADJ 0.5A SYNC SOT6
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61070-73
Design Resources TPS61073 Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.3V
Voltage - Output (Max) 5.5V
Current - Output 500mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21898-1

20:18:56 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,18200 11,82
100 0,92130 92,13
500 0,76188 380,94
1.000 0,48590 485,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21898-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,48590
  • Digi-Reel® ? : 296-21898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.486 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61073DDCRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,48590
Send Feedback