Add To Favorites
Product Overview
Digi-Key Part Number 296-14416-1-ND
Quantity Available 10.232
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS61030PWPR

Description IC REG BOOST ADJ 3.6A 16HTSSOP
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS61030-32
Design Resources TPS61030 Design with WEBENCH® Power Designer
Reference Design Library TPS61030EVM-208: 5V @ 1A, 1.8 ~ 5.5 Vin
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1018 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.5V
Current - Output 3.6A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14416-1

09:56:01 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,39500 23,95
100 1,96240 196,24
500 1,67054 835,27
1.000 1,40889 1.408,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14416-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,22130
  • Digi-Reel® ? : 296-14416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.232 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-27006-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 562 - Immediate
    5.940 - Factory Stock ?
  • Unit Price: 3,11000
  • Tape & Reel (TR) ? : TPS61030PWPRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,22130
  • Tube ? : TPS61030PWPG4-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 5.940 - Factory Stock ?
  • Unit Price: 2,16904
Send Feedback