Add To Favorites
Product Overview
Digi-Key Part Number 296-13417-1-ND
Quantity Available 11.801
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS60313DGSR

Description IC REG SWTCHD CAP 2VIN/3V 10MSOP
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS60310-13
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1018 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric, Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 1.8V
Voltage - Output (Min/Fixed) 2Vin, 3V
Voltage - Output (Max) -
Current - Output 40mA, 20mA
Frequency - Switching 700kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13417-1

08:51:06 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,53300 15,33
100 1,22970 122,97
500 1,01066 505,33
1.000 0,70185 701,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13417-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,70186
  • Digi-Reel® ? : 296-13417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.801 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34626-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
  • Unit Price: 1,99000
Send Feedback