Add To Favorites
Product Overview
Digi-Key Part Number 296-35856-1-ND
Quantity Available 7.747
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS56428DDAR

Description IC REG BCK ADJ 4A SYNC 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TPS56428
Design Resources TPS56428 Design with WEBENCH® Power Designer
PCN Design/Specification Matte Sn finish 27/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 7V
Current - Output 4A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
You May Also Be Interested In
  • KMR221GLFS - C&K | 401-1427-1-ND DigiKey Electronics
  • KMR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,48000
  • 401-1427-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35856-1

08:50:47 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83500 18,35
100 1,47470 147,47
500 1,21162 605,81
1.000 1,00392 1.003,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35856-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,84024
  • Digi-Reel® ? : 296-35856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.747 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TPS56428DDA-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 1,61327
Send Feedback