Add To Favorites
Product Overview
Digi-Key Part Number 296-37877-1-ND
Quantity Available 5.767
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

TPS544C20RVFT

Description IC REG BUCK ADJ 30A SYNC 40LQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-LFQFN Exposed Pad
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, D-CAP™, D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 30A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 40-LFQFN Exposed Pad
Supplier Device Package 40-LQFN-CLIP (7x5)
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names 296-37877-1

05:10:56 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,25000 9,25
10 8,38000 83,80
100 6,90810 690,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37877-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 6,41732
  • Digi-Reel® ? : 296-37877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback