Add To Favorites
Product Overview
Digi-Key Part Number 296-27774-1-ND
Quantity Available 16.853
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54425PWPR

Description IC REG BUCK ADJ 4A SYNC 14HTSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27774-1

19:33:04 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88700 18,87
100 1,51340 151,34
500 1,24390 621,95
1.000 0,86382 863,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27774-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,86382
  • Digi-Reel® ? : 296-27774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.853 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34619-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 676 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 2,45000
Send Feedback