Add To Favorites
Product Overview
Digi-Key Part Number 296-24567-1-ND
Quantity Available 1.286
Can ship immediately

Factory Stock ?: 2.750
Manufacturer

Manufacturer Part Number

TPS54418RTET

Description IC REG BUCK ADJ 4A SYNC 16WQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 4A 16-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.803V
Voltage - Output (Max) 4.5V
Current - Output 4A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-24567-1

15:35:07 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,08700 50,87
100 4,16840 416,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24567-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2.750 - Factory Stock ?
  • Unit Price: 3,83948
  • Digi-Reel® ? : 296-24567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback