Add To Favorites
Product Overview
Digi-Key Part Number 296-37568-1-ND
Quantity Available 11.172
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS54319RTER

Description IC REG BUCK ADJ 3A SYNC 16WQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS54319
PCN Assembly/Origin Additional Assembly and Test Site 04/Nov/2013
Manufacturer Product Page TPS54319RTER Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.827V
Voltage - Output (Max) 4.5V
Current - Output 3A
Frequency - Switching 300kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37568-1

05:26:09 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,53300 15,33
100 1,22970 122,97
500 1,01066 505,33
1.000 0,70185 701,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback