Add To Favorites
Product Overview
Digi-Key Part Number 296-34829-1-ND
Quantity Available 4.329
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS542951PWPR

Description IC REG BCK ADJ 2A/3A DL 16HTSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 2A, 3A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-34829-1

11:31:45 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,59400 25,94
100 2,08090 208,09
500 1,71036 855,18
1.000 1,18775 1.187,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34829-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,18776
  • Digi-Reel® ? : 296-34829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.329 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39417-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
    4.410 - Factory Stock ?
  • Unit Price: 2,80000
Send Feedback