Add To Favorites
Product Overview
Digi-Key Part Number 296-35689-1-ND
Quantity Available 2.537
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS54239DDAR

Description IC REG BUCK ADJ 2A SYNC 8SOPWR
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS54239
Design Resources TPS54239 Design with WEBENCH® Power Designer
PCN Design/Specification Matte Sn finish 27/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 2A
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35689-1

23:01:11 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,39100 13,91
100 1,11840 111,84
500 0,91886 459,43
1.000 0,76133 761,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35689-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,63720
  • Digi-Reel® ? : 296-35689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.537 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TPS54239DDA-ND
  • Minimum Quantity: 375  Non-Stock ?
  • Quantity Available: 600 - Factory Stock ?
  • Unit Price: 1,22341
Send Feedback