Add To Favorites
Product Overview
Digi-Key Part Number 296-39414-1-ND
Quantity Available 5.672
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54232DR

Description IC REG BUCK ADJ 2A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39414-1

09:19:31 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,44400 14,44
100 1,12600 112,60
500 0,93120 465,60
1.000 0,59388 593,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39414-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,59388
  • Digi-Reel® ? : 296-39414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.672 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-24037-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.503 - Immediate
  • Unit Price: 1,68000
Send Feedback