Add To Favorites
Product Overview
Digi-Key Part Number 296-25318-1-ND
Quantity Available 5.206
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54225PWPR

Description IC REG BUCK ADJ 2A SYNC 14HTSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25318-1
296-25318-5
296-25318-5-ND

23:25:10 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,49100 14,91
100 1,19820 119,82
500 0,98444 492,22
1.000 0,81569 815,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25318-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,68270
  • Digi-Reel® ? : 296-25318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.206 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34611-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 1,90000
Send Feedback