Add To Favorites
Product Overview
Digi-Key Part Number 296-30372-1-ND
Quantity Available 16.272
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54040ADGQR

Description IC REG BUCK ADJ 0.5A 10MSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 39V
Current - Output 500mA
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30372-1

08:10:58 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,12200 21,22
100 1,70260 170,26
500 1,39938 699,69
1.000 0,97180 971,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30372-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,97180
  • Digi-Reel® ? : 296-30372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.272 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41937-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 854 - Immediate
    1.760 - Factory Stock ?
  • Unit Price: 2,75000
Send Feedback