Add To Favorites
Product Overview
Digi-Key Part Number 296-37151-1-ND
Quantity Available 2.476
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS53915RVET

Description IC REG BUCK ADJ 12A SYNC 28VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS53915
Design Resources TPS53915 Design with WEBENCH® Power Designer
Featured Product TPS53915 Step-Down SWIFT™ Converter
Reference Design Library TPS53915EVM-587: 1.2V @ 12A, 12V in
PCN Design/Specification Copper Bond Wire Update 21/Sep/2015
Manufacturer Product Page TPS53915RVET Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, D-CAP3™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 12A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN-CLIP (4.5x3.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37151-1

23:18:57 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,87000 6,87
10 6,20700 62,07
100 5,13840 513,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37151-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 4,76452
  • Digi-Reel® ? : 296-37151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.476 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS53915RVER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,04589
Send Feedback