Add To Favorites
Product Overview
Digi-Key Part Number 296-37153-1-ND
Quantity Available 1.015
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS53515RVET

Description IC REG BUCK ADJ 12A SYNC 28VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TPS53515 Datasheet
Design Resources TPS53515 Design with WEBENCH® Power Designer
Reference Design Library TPS53515EVM-587: 1.2V @ 12A, 5 ~ 18V in
PCN Design/Specification Copper Bond Wire Update 21/Sep/2015
Manufacturer Product Page TPS53515RVET Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, D-CAP3™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 12A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN-CLIP (4.5x3.5)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37153-1

18:03:17 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,96400 59,64
100 4,91630 491,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37153-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 4,56704
  • Digi-Reel® ? : 296-37153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.015 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44496-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,91539
  • Cut Tape (CT) ? : 296-44496-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 6,36000
  • Digi-Reel® ? : 296-44496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback