Add To Favorites
Product Overview
Digi-Key Part Number 296-28112-1-ND
Quantity Available 3.343
Can ship immediately

Factory Stock ?: 278
Manufacturer

Manufacturer Part Number

TPS53315RGFT

Description IC REG BUCK ADJ 12A SYNC 40VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TPS53315
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 12A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN Exposed Pad (5x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-28112-1

04:55:02 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,52000 6,52
10 5,88600 58,86
100 4,87310 487,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28112-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    250 - Factory Stock ?
  • Unit Price: 4,51856
  • Digi-Reel® ? : 296-28112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.343 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39407-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,88833
  • Cut Tape (CT) ? : 296-39407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5,67000
  • Digi-Reel® ? : 296-39407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback