Add To Favorites
Product Overview
Digi-Key Part Number 296-30534-1-ND
Quantity Available 7.740
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS51601ADRBR

Description IC MOSFET DRVR SYNC DUAL 8SON
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51601A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.7V, 4V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 15ns, 10ns
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30534-1

17:50:13 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,49100 14,91
100 1,19820 119,82
500 0,98444 492,22
1.000 0,81569 815,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30534-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,68270
  • Digi-Reel® ? : 296-30534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.740 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51601ADRBT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,10282
Send Feedback