Add To Favorites
Product Overview
Digi-Key Part Number 296-39404-1-ND
Quantity Available 3.946
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

TPS51367RVET

Description IC REG BUCK ADJ/PROG 12A 28VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 12A 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TPS51367
PCN Assembly/Origin Qualification Fab Site 16/Jul/2014
Manufacturer Product Page TPS51367RVET Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.6V (1.05V, 1.2V, 1.35V, 1.5V)
Voltage - Output (Max) 2V
Current - Output 12A
Frequency - Switching 400kHz, 800kHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN-CLIP (4.5x3.5)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39404-1

20:49:01 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,96400 59,64
100 4,91630 491,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39404-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    250 - Factory Stock ?
  • Unit Price: 4,56704
  • Digi-Reel® ? : 296-39404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.946 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51367RVER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,91539
Send Feedback