Add To Favorites
Product Overview
Digi-Key Part Number 296-35544-1-ND
Quantity Available 7.697
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS43061RTER

Description IC REG CTRLR BOOST 16WQFN
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TPS43060,61
Design Resources TPS43061 Design with WEBENCH® Power Designer
PCN Assembly/Origin CFAB 30/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 38 V
Frequency - Switching 50kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35544-1

04:32:46 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,57500 25,75
100 2,10960 210,96
500 1,79580 897,90
1.000 1,51453 1.514,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35544-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,31288
  • Digi-Reel® ? : 296-35544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.697 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35784-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.500 - Factory Stock ?
  • Unit Price: 2,23496
  • Cut Tape (CT) ? : 296-35784-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 102 - Immediate
    9.500 - Factory Stock ?
  • Unit Price: 3,30000
  • Digi-Reel® ? : 296-35784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 102 - Immediate
    9.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback