Add To Favorites
Product Overview
Digi-Key Part Number 296-41744-1-ND
Quantity Available 2.341
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS43000PWR

Description IC REG CTRLR MULT TOP 16TSSOP
Expanded Description Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS43000
Manufacturer Product Page TPS43000PWR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Buck-Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 9 V
Frequency - Switching 250kHz ~ 1MHz
Duty Cycle (Max) 90%, 100%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41744-1

01:22:12 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,70700 37,07
100 3,03770 303,77
500 2,58596 1.292,98
1.000 2,18093 2.180,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41744-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,01154
  • Digi-Reel® ? : 296-41744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.341 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-12403-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.546 - Immediate
  • Unit Price: 4,80000
Send Feedback