Add To Favorites
Product Overview
Digi-Key Part Number 296-38349-1-ND
Quantity Available 2.118
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS40428RHAT

Description IC REG CTRLR BUCK PMBUS 40VQFN
Expanded Description Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS40428 Datasheet
Design Resources TPS40428 Design with WEBENCH® Power Designer
Featured Product TPS40425 Driverless Controllers
Manufacturer Product Page TPS40428RHAT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type PWM Signal
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 20 V
Frequency - Switching 200kHz ~ 1.5MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces PMBus
Control Features Frequency Control, Phase Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38349-1

20:57:58 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,68000 11,68
10 10,58600 105,86
100 8,72590 872,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38349-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 8,10608
  • Digi-Reel® ? : 296-38349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.118 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40764-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,18292
  • Cut Tape (CT) ? : 296-40764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.154 - Immediate
  • Unit Price: 10,15000
  • Digi-Reel® ? : 296-40764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback