Add To Favorites
Product Overview
Digi-Key Part Number 296-30201-1-ND
Quantity Available 978
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS40422RHAT

Description IC REG CTRLR BUCK PMBUS 40VQFN
Expanded Description Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TPS40422 Datasheet
Reference Design Library TPS40422EVM-091: 1.2V @ 20A, 3.3V @ 15A, 8 ~ 14Vin
PCN Design/Specification TPS40422R Datasheet Update 13/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 20 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces PMBus
Control Features Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30201-1

05:43:42 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,15100 51,51
100 4,22050 422,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30201-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,88752
  • Digi-Reel® ? : 296-30201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS40422RHAR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,28330
Send Feedback