Add To Favorites
Product Overview
Digi-Key Part Number 296-23878-1-ND
Quantity Available 7.529
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS40210QDGQRQ1

Description IC REG CTRLR MULT TOP 10MSOP
Expanded Description Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TPS40210,11-Q1
Design Resources TPS40210-Q1 Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1017 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 52 V
Frequency - Switching 35kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23878-1

15:20:18 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 2,05300 20,53
100 1,65060 165,06
500 1,35616 678,08
1.000 1,12366 1.123,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23878-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,94046
  • Digi-Reel® ? : 296-23878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.529 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback