Add To Favorites
Product Overview
Digi-Key Part Number 296-35470-1-ND
Quantity Available 21.486
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3839G33DBZR

Description IC LP SUPERVISRY CIRCUIT SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3831/39
PCN Design/Specification Data Sheet Rev B 14/May/2013
Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35470-1

17:22:13 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60600 6,06
100 0,46490 46,49
500 0,36754 183,77
1.000 0,29403 294,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35470-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,22302
  • Digi-Reel® ? : 296-35470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.486 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3839G33DBZT-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,25724
Send Feedback