Add To Favorites
Product Overview
Digi-Key Part Number 296-15663-1-ND
Quantity Available 10.644
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3836K33QDBVRQ1

Description IC LP SUPERVISRY CIRCUIT SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3836-38(E18/J25/H30/L30/K33)-Q1
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1025 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15663-1

17:45:28 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,31900 23,19
100 1,86390 186,39
500 1,53142 765,71
1.000 1,26888 1.268,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15663-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,06200
  • Digi-Reel® ? : 296-15663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.644 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback