Add To Favorites
Product Overview
Digi-Key Part Number 296-13403-1-ND
Quantity Available 3.352
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3110K33DBVT

Description IC SUPERVISORY CIRCUIT SOT-23-6
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3103, 06, 10 Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 65 ms Minimum
Voltage - Threshold 2.941V
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-13403-1

09:21:28 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 2,72
10 2,43400 24,34
100 1,99680 199,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13403-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,83780
  • Digi-Reel® ? : 296-13403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.352 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41846-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,06898
  • Cut Tape (CT) ? : 296-41846-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.720 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,60000
  • Digi-Reel® ? : 296-41846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.720 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback