Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-36400-1-ND
Quantity Available 15.677
Can ship immediately

Factory Stock ?: 4.008
Manufacturer

Manufacturer Part Number

TPS2592AADRCT

Description IC PWR MGR EFUSE 3-20V 10SON
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets TPS2592Ax/Bx/ZA
PCN Design/Specification TPS2592AA/B/Z Datasheet Update 04/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Auto Retry, OVP, Thermal Limit
Programmable Features Current Limit, Slew Rate, UVLO
Voltage - Supply 4.5 V ~ 13.8 V
Current - Output (Max) 5A
Operating Temperature -40°C ~ 85°C
Current - Supply 100µA
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Feature Pins BFET, DV/DT, (EN,UVLO), ILIM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36400-1

17:13:22 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,68800 16,88
100 1,35650 135,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36400-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 15.500 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 1,23664
  • Digi-Reel® ? : 296-36400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.677 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41734-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,74552
  • Cut Tape (CT) ? : 296-41734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.374 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,68000
  • Digi-Reel® ? : 296-41734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.374 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback