Add To Favorites
Product Overview
Digi-Key Part Number 296-39384-1-ND
Quantity Available 8.882
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS25910RSAR

Description IC PWR MGMT HOTSWAP 3-20V 16QFN
Expanded Description Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS25910
PCN Design/Specification TPS2420,1/TPS2590,10 Datasheet Update 13/Feb/2014
Manufacturer Product Page TPS25910RSAR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Thermal Limit, UVLO
Programmable Features Current Limit, Slew Rate
Voltage - Supply 3 V ~ 20 V
Current - Output (Max) 5A
Operating Temperature -40°C ~ 125°C
Current - Supply -
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Feature Pins /EN, /IFLT, ILIM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39384-1

07:23:16 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,12200 21,22
100 1,70260 170,26
500 1,39938 699,69
1.000 0,97180 971,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39384-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,97180
  • Digi-Reel® ? : 296-39384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.882 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39385-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,79676
  • Cut Tape (CT) ? : 296-39385-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 361 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,74000
  • Digi-Reel® ? : 296-39385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 361 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback