Add To Favorites
Product Overview
Digi-Key Part Number 296-39374-1-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2493PWR

Description IC CTRLR HOT SWAP POS HV 14TSSOP
Expanded Description Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2492,493
Manufacturer Product Page TPS2493PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller, Monitor
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 9 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Feature Pins /FLT, IMON, OV, /PG, PROG, TIMER, UVEN, VREF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39374-1

21:15:39 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 2,91600 29,16
100 2,38900 238,90
500 2,03370 1.016,85
1.000 1,71517 1.715,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39374-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,48680
  • Digi-Reel® ? : 296-39374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-27773-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.976 - Immediate
  • Unit Price: 3,62000
Send Feedback