Add To Favorites
Product Overview
Digi-Key Part Number 296-26925-1-ND
Quantity Available 16.161
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2491DGSR

Description IC POS HV HOT-SWAP CTRLR 10-MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS2490/91
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1003 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, UVLO
Voltage - Supply 9 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins EN, PG, PROG, TIMER
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26925-1

07:22:35 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,50000 25,00
100 2,04770 204,77
500 1,74318 871,59
1.000 1,47015 1.470,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26925-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 1,27440
  • Digi-Reel® ? : 296-26925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.161 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-16906-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.496 - Immediate
  • Unit Price: 3,24000
  • Tape & Reel (TR) ? : TPS2491DGSRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,27440
  • Tube ? : TPS2491DGSG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,38567
Send Feedback