Add To Favorites
Product Overview
Digi-Key Part Number 296-24162-1-ND
Quantity Available 5.740
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2420RSAR

Description IC CTRLR HOT SWAP 3-20V 16-QFN
Expanded Description Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Thermal Limit, UVLO
Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply 3 V ~ 20 V
Current - Output (Max) 5A
Operating Temperature -40°C ~ 125°C
Current - Supply -
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Feature Pins CT, /FLT, IFLT, IMAX, IMON, LTCH, /PG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24162-1

22:03:30 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,26600 22,66
100 1,85640 185,64
500 1,58030 790,15
1.000 1,33279 1.332,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24162-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,15533
  • Digi-Reel® ? : 296-24162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.740 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24175-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,97416
  • Cut Tape (CT) ? : 296-24175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.297 - Immediate
  • Unit Price: 2,91000
  • Digi-Reel® ? : 296-24175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback