Add To Favorites
Product Overview
Digi-Key Part Number 296-34943-1-ND
Quantity Available 13.771
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS22965DSGT

Description IC LOAD SWITCH 6A 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 5.7 V
Voltage - Supply (Vcc/Vdd) 0.8 V ~ 5.7 V
Current - Output (Max) 6A
Rds On (Typ) 16 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34943-1

13:56:57 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,82000 8,20
100 0,63920 63,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34943-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 13.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,57988
  • Digi-Reel® ? : 296-34943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.771 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39362-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,28074
  • Cut Tape (CT) ? : 296-39362-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.053 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 0,87000
  • Digi-Reel® ? : 296-39362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.053 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback