Add To Favorites
Product Overview
Digi-Key Part Number 296-21657-1-ND
Quantity Available 3.517
Can ship immediately
Manufacturer

Manufacturer Part Number

TPIC74100QPWPRQ1

Description IC REG BUCK BOOST 5V 1A 20HTSSOP
Expanded Description Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 440kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21657-1

11:52:21 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,50200 35,02
100 2,86900 286,90
500 2,44230 1.221,15
1.000 2,05976 2.059,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21657-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,78551
  • Digi-Reel® ? : 296-21657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback