Add To Favorites
Product Overview
Digi-Key Part Number 296-26899-1-ND
Quantity Available 11.148
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPIC6B596DWRG4

Description IC PWR 8-BIT SHIFT REGIS 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPIC6B596
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1005 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TPIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-26899-1

04:02:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,22300 12,23
100 0,95310 95,31
500 0,78822 394,11
1.000 0,62334 623,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26899-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,56302
  • Digi-Reel® ? : 296-26899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.148 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-9013-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.484 - Immediate
  • Unit Price: 1,44000
  • Tube ? : 296-34572-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 110 - Immediate
  • Unit Price: 1,44000
  • Tape & Reel (TR) ? : TPIC6B596DWR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,56302
Send Feedback